text.skipToContent text.skipToNavigation

Manufacturer Part #

SSB43L-E3/52T

SSB43L Series 30 V 4 A High-Current Density Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Vishay SSB43L-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.6mA
Forward Voltage: 0.45V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
94,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$100.50
USD
Quantity
Unit Price
750
$0.134
2,250
$0.132
3,000
$0.131
7,500
$0.129
11,250+
$0.127
Product Variant Information section