text.skipToContent text.skipToNavigation

Manufacturer Part #

SSC53L-E3/57T

SSC53L Series 30 V 5 A High Current Density SMT Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SSC53L-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.49V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
850
Multiple Of:
850
Total
$174.25
USD
Quantity
Unit Price
850
$0.205
2,550
$0.20
4,250
$0.199
8,500+
$0.195
Product Variant Information section