text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS40150CG

POW. SCHOT. 2X20A 150V D2PAK bulk

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
STMicroelectronics STPS40150CG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 8µA
Forward Voltage: 0.92V
Configuration: Dual
Forward RMS Current [If rms]: 60A
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$31.25
USD
Quantity
Unit Price
50
$0.625
200
$0.61
500
$0.595
1,250
$0.585
2,000+
$0.57
Product Variant Information section