text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS61L45CT

TO 220 AB NON ISOL

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS61L45CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 500A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1.5mA
Forward Voltage: 0.56V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STPS61L45CT is a Dual center tap Schottky rectifier suited for high frequency switch mode power supply.

This device provides desktop SMPS designers with a low forward voltage drop device, and reduced leakage current, with the objective of making the application compliant with environmental care standards, or suitable for 80+ requirements. It is available in a TO-2220AB package.

Features:

  • High current capability
  • Avalanche rated
  • Low forward voltage drop current
  • High frequency operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$850.00
USD
Quantity
Unit Price
50
$0.91
150
$0.885
250
$0.875
1,000
$0.85
1,500+
$0.83
Product Variant Information section