Manufacturer Part #
STPS8H100G-TR
STPS8H100 Series 100 V 8 A Surface Mount Schottky Rectifier - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
STMicroelectronics STPS8H100G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS8H100G-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 250A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 2mA |
| Forward Voltage: | 0.58V |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,000
Germany:
13,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.24
3,000
$0.235
5,000+
$0.23
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.225 / Stock: 12,000 Qty: 1,000+$0.225 Stock: 12,000
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.24 / Stock: 13,000 Qty: 1,000+$0.24 Stock: 13,000
- Reel Qty: 1,000+ / Unit Price: $0.24 / Stock: 55,000 Qty: 1,000+$0.24 Stock: 55,000
- Reel Qty: 2,000+ / Unit Price: $0.23 / Stock: 0 Qty: 1,000+$0.23 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.23 / Stock: 290,000 Qty: 1,000+$0.23 Stock: 290,000
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount