text.skipToContent text.skipToNavigation

Manufacturer Part #

TSUP5M60SH

5 A 60 V Automotive Grade SMPC4.6U Trench Schottky Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor TSUP5M60SH - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 0.59V
Configuration: Single
Diode Capacitance-Max: 346pF
Thermal Resistance: 45°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,350.00
USD
Quantity
Unit Price
6,000+
$0.225
Product Variant Information section