text.skipToContent text.skipToNavigation

Manufacturer Part #

V12P12-M3/86A

V12P12 Series 120 V 12 A Trench MOS Barrier Schottky Rectifier - TO-277A (SMPC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2223
Product Specification Section
Vishay V12P12-M3/86A - Technical Attributes
Attributes Table
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 120V
Reverse Current-Max: 500µA
Forward Voltage: 0.8V
Configuration: Dual
Thermal Resistance: 60°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.83
USD
Quantity
Unit Price
1
$0.825
10
$0.735
50
$0.67
200
$0.615
750+
$0.56