Manufacturer Part #
VB20100S-E3/8W
VB20100S Series 100 V 20 A High-Voltage Trench MOS Barrier Schottky Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Package Style:TO-263AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1851 | ||||||||||
Product Specification Section
Vishay VB20100S-E3/8W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VB20100S-E3/8W - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 250A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 500µA |
| Forward Voltage: | 0.9V |
| Package Style: | TO-263AB |
| Mounting Method: | Surface Mount |
Features & Applications
The VB20100S-E3/8W is a High voltage trench MOS barrier schottky rectifier with average rectified forward current of 30 A and reverse voltage of 200 V. Available in TO-263AB package.
Features:
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- High efficiency operation
- Low thermal resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
- Solder bath temperature 275 °C maximum, 10 s, per JESD 22-B106
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- High frequency converters
- Switching power supplies
- Freewheeling diodes
- OR-ing diode
- DC/DC converters
- Reverse battery protection
Pricing Section
Global Stock:
129
USA:
129
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$1.13
10
$1.01
40
$0.945
125
$0.885
400+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
800 per
Package Style:
TO-263AB
Mounting Method:
Surface Mount