text.skipToContent text.skipToNavigation

Manufacturer Part #

VB20100S-E3/8W

VB20100S Series 100 V 20 A High-Voltage Trench MOS Barrier Schottky Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2535
Product Specification Section
Vishay VB20100S-E3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 0.9V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Features & Applications
The VB20100S-E3/8W is a High voltage trench MOS barrier schottky rectifier with average rectified forward current of 30 A and reverse voltage of 200 V. Available in TO-263AB package.

Features:

  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
  • Solder bath temperature 275 °C maximum, 10 s, per JESD 22-B106
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • High frequency converters
  • Switching power supplies
  • Freewheeling diodes
  • OR-ing diode
  • DC/DC converters
  • Reverse battery protection
Pricing Section
Global Stock:
6,400
USA:
6,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.00
USD
Quantity
Unit Price
800
$0.41
1,600
$0.405
2,400
$0.40
3,200
$0.395
4,000+
$0.39