text.skipToContent text.skipToNavigation

Manufacturer Part #

VB20202G-M3/8W

VB20202G Series 200 V 10 A (x2) Surface Mount Schottky Rectifier - TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VB20202G-M3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 130A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 150µA
Forward Voltage: 0.84V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$604.00
USD
Quantity
Unit Price
800
$0.755
1,600
$0.745
2,400+
$0.735
Product Variant Information section