text.skipToContent text.skipToNavigation

Manufacturer Part #

VB30202C-M3/8W

VB30202C Series 200 V 15 A (x2) Surface Mount Schottky Rectifier - TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VB30202C-M3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 260A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 250µA
Forward Voltage: 0.8V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$848.00
USD
Quantity
Unit Price
800
$1.06
1,600+
$1.04
Product Variant Information section