text.skipToContent text.skipToNavigation

Manufacturer Part #

VBT5202-M3/8W

VBT5202 Series 200 V 5 A Surface Mount Trench MOS Schottky Rectifier - TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VBT5202-M3/8W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 150µA
Forward Voltage: 0.8V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
800
$0.51
1,600
$0.50
3,200
$0.495
4,000+
$0.485
Product Variant Information section