text.skipToContent text.skipToNavigation

Manufacturer Part #

VFT4045BP-M3/4W

VFT4045BP Series 45 V 40 A Trench MOS Barrier Schottky Rectifier - ITO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VFT4045BP-M3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 3000µA
Forward Voltage: 0.51V
Package Style:  ITO-220AC
Mounting Method: Flange Mount
Features & Applications
The VFT4045BP-M3/4W is a High efficiency trench MOS barrier schottky rectifier with average rectified forward current of 40 A and reverse voltage of 45 V. Available in ITO-220AC package.

Features:

  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Solder bath temperature 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2011/65/EU

Applications:

  • Solar cell junction box as a bypass diode for protection
  • Using DC forward current without reverse bias
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,510.00
USD
Quantity
Unit Price
1,000
$0.775
2,000+
$0.755
Product Variant Information section