text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-10MQ060NTRPBF

Schottky Diodes & Rectifiers 1.5 Amp 60 Volt

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2127
Product Specification Section
Vishay VS-10MQ060NTRPBF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 7.5mA
Forward Voltage: 0.71V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
496
USA:
496
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
1
$0.455
20
$0.375
125
$0.325
750
$0.28
4,000+
$0.235