text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-10MQ060NTRPBF

Schottky Diodes & Rectifiers 1.5 Amp 60 Volt

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2450
Product Specification Section
Vishay VS-10MQ060NTRPBF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 7.5mA
Forward Voltage: 0.71V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
82,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.75
USD
Quantity
Unit Price
7,500
$0.0561
15,000
$0.0552
22,500
$0.0546
30,000+
$0.0539