text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-12CWQ06FN-M3

High Performance Schottky Rectifier, 2 x 6 A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-12CWQ06FN-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 3mA
Forward Voltage: 610mV
Diode Capacitance-Max: 360pF
Thermal Resistance: 3°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000+
$0.54
Product Variant Information section