text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-MBRS140-M3/5BT

VS-MBRS140-M3 Series 40 V 1 A High Performance Schottky Rectifier - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay VS-MBRS140-M3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 380A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.52V
Configuration: Single
Diode Capacitance-Max: 80pF
Thermal Resistance: 80°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6400
Multiple Of:
3200
Total
$488.96
USD
Quantity
Unit Price
3,200
$0.0778
6,400
$0.0764
9,600
$0.0757
12,800
$0.0751
16,000+
$0.0734
Product Variant Information section