text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSM2065B

FFSM Series 650 V 23.4 A SMT Silicon Carbide Schottky Diode - PQFN-4 (8x8)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSM2065B - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 866pF
Recovery Time: 0ns
Average Rectified Current-Max: 23.4A
Forward Voltage: 1.7V
Leakage Current: 40µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  PQFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,620.00
USD
Quantity
Unit Price
3,000+
$2.54
Product Variant Information section