text.skipToContent text.skipToNavigation

Manufacturer Part #

IDW20G65C5BXKSA2

5 IDW20G65C5B th Generation thinQ!™ SiC Schottky Diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IDW20G65C5BXKSA2 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 39pF
Average Rectified Current-Max: 10A
Forward Voltage: 1.5V
Leakage Current: 180µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$868.80
USD
Quantity
Unit Price
30
$3.69
90
$3.63
120
$3.62
300
$3.57
450+
$3.52
Product Variant Information section