text.skipToContent text.skipToNavigation

Manufacturer Part #

IDWD40G120C5XKSA1

1200 V 110A Through Hole 5th Generation CoolSiCTM Schottky Diode - PG-TO247-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Infineon IDWD40G120C5XKSA1 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 2592pF
Average Rectified Current-Max: 110A
Forward Voltage: 1.65V
Leakage Current: 332µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  PG-TO-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$221.10
USD
Quantity
Unit Price
30
$7.37
90
$7.31
120
$7.30
300
$7.25
450+
$7.20
Product Variant Information section