text.skipToContent text.skipToNavigation

Manufacturer Part #

IDWD80G200C5XKSA1

2000 V 214 A 9100 pF Surface Mount Silicon Carbide (SiC) Schottky Diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Infineon IDWD80G200C5XKSA1 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 2000V
Capacitance: 9100pF
Average Rectified Current-Max: 80A
Forward Voltage: 1.5V
Leakage Current: 1200µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$1,179.60
USD
Quantity
Unit Price
30+
$39.32
Product Variant Information section