text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4150W-E3-18

Diode Small Signal Switching 50V 0.2A 2-Pin SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4150W-E3-18 - Technical Attributes
Attributes Table
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 410mW
Average Forward Current-Max: 200mA
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$248.00
USD
Quantity
Unit Price
10,000
$0.0248
20,000
$0.0244
40,000
$0.0241
50,000
$0.024
150,000+
$0.0232
Product Variant Information section