text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV19WTR

BAV19W Series 100 V 200 mA Surface Mount Fast Switching Diode - SOD-123

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
SMC BAV19WTR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 0.2A
Reverse Current-Max: 0.1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 410mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2.5A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
114,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.90
USD
Quantity
Unit Price
3,000
$0.0173
9,000
$0.0169
15,000
$0.0167
60,000
$0.0162
90,000+
$0.0159
Product Variant Information section