text.skipToContent text.skipToNavigation

Manufacturer Part #

FDLL333

125V 200mA Surface Mount Diode Standard, SOD-80

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDLL333 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 3nA
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 125V
Diode Capacitance-Max: 6pF
Operating Temp Range: 175°C
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$995.00
USD
Quantity
Unit Price
2,500
$0.0421
7,500
$0.041
10,000
$0.0407
25,000
$0.0398
37,500+
$0.039
Product Variant Information section