Manufacturer Part #
1N4004GP-E3/54
1N4004GP Series 400 V 30 A Glass Passivated Junction Rectifier - DO-204AL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5500 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 1N4004GP-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 1N4004GP-E3/54 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 30A |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.
The 1N4001 thru 1N4007 series of general purpose plastic rectifiers have a low forward voltage drop, low leakage current and a high forward surge capability. The 1N4001 thru 1N4007 series also has a Maximum repetitive peak reverse voltage of 50 V to 1000 V and is offered in the DO-41 package.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,500
$0.132
11,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
5500 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole