text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5059GP-E3/54

2 A 200 V 4 us Through Hole Avalanche Sinterglass Standard Diode - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5059GP-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
4,000
$0.157
8,000
$0.155
12,000+
$0.153
Product Variant Information section