text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5400-TP

1N5400 Series 50 V 3 A Through-Hole Standard Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Micro Commercial Components 1N5400-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 5µA
Peak Current-Max: 200A
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

The 1N5400-TP is a 50 V 3 A Through-Hole Standard Rectifier available in DO-201AD  Package.

Features:

  • Low Current Leakage and Low Forward Voltage
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Operating Temperature: -55 to 150°C
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.52
USD
Quantity
Unit Price
1,200
$0.0596
3,600
$0.0579
6,000
$0.0572
12,000
$0.0562
24,000+
$0.0547
Product Variant Information section