text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5404G-T

Rectifier, 400V, 3A, Do-201Ad Rohs Compliant Yes Diodes Inc. 1N5404G-T

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1N5404G-T - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 40pF
Peak Current-Max: 125A
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.20
USD
Quantity
Unit Price
1,200
$0.076
3,600
$0.0739
4,800
$0.0734
12,000
$0.0717
18,000+
$0.07
Product Variant Information section