Manufacturer Part #
1N5627-TR
800 V 3 A Through Hole Standard Avalanche Sinterglass Diode - SOD-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOD-64 | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 1N5627-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 1N5627-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Reverse Current-Max: | 1µA |
| Peak Current-Max: | 100A |
| Package Style: | SOD-64 |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-64