Manufacturer Part #
46DN06B02ELEMXPSA1
CSP 600 V 10,450 A Clamp Clamp-On DO-200AC K-PUK BG-D-ELEM-1 Thyristor Disk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Mounting Method:Clip |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 46DN06B02ELEMXPSA1 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10450A |
| Forward Voltage: | 980mV |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 40mA |
| Average Forward Current-Max: | 6kA |
| Operating Temp Range: | -40°C to +180°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Clip |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
20+
$200.97
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Clip