text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21LLYL

Diode Standard, Reverse Polarity 200V 330mA (DC) Surface Mount

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS21LLYL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 330mA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Reverse Current-Max: 100nA
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.33A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  XDFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,564.00
USD
Quantity
Unit Price
10,000
$0.0404
20,000
$0.0398
30,000
$0.0394
40,000
$0.0391
50,000+
$0.0383
Product Variant Information section