text.skipToContent text.skipToNavigation

Manufacturer Part #

BY203-20STR

BY203-Series 250 mA 2000 V Fast Avalanche Sinterglass Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Vishay BY203-20STR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 250mA
Forward Voltage: 2.4V
Reverse Voltage-Max [Vrrm]: 2000V
Reverse Current-Max: 2µA
Peak Current-Max: 20A
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$22,000.00
USD
Quantity
Unit Price
5,000+
$0.88
Product Variant Information section