text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG20G-E3/TR

BYG20G Series 1.5 A 400 V 75 ns Surface Mount Avalanche Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay BYG20G-E3/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,600
USA:
12,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$226.80
USD
Quantity
Unit Price
1,800
$0.126
3,600
$0.124
5,400
$0.123
9,000+
$0.121
Product Variant Information section