text.skipToContent text.skipToNavigation

Manufacturer Part #

D1230N18TXPSA1

STD THYR/DIODEN DISC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon D1230N18TXPSA1 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1230A
Forward Voltage: 1.77V
Reverse Voltage-Max [Vrrm]: 1800V
Reverse Current-Max: 50mA
Peak Current-Max: 14800A
Operating Temp Range: -40°C to +180°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$106.66
USD
Quantity
Unit Price
1
$106.66
3
$105.21
5
$104.54
20
$102.75
30+
$101.58
Product Variant Information section