text.skipToContent text.skipToNavigation

Manufacturer Part #

D740N44TXPSA1

D740N Series 4400V 750A Clamp Rectifier Diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon D740N44TXPSA1 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 750A
Forward Voltage: 1.45V
Reverse Voltage-Max [Vrrm]: 4400V
Reverse Current-Max: 70mA
Peak Current-Max: 14000A
Operating Temp Range: -40°C to +160°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$1,880.58
USD
Quantity
Unit Price
6
$313.43
12+
$307.68
Product Variant Information section