text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP25-12A

DSP25 Series 1200 Vrrm 2 x 28 A 1.6 Vf Phase Leg Rectifier Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse - IXYS DSP25-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 28A
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 2mA
Package Style:  TO-247AD
Mounting Method: Flange Mount
Features & Applications

The DSP25-12A is a Phase Leg Rectifier Diode with maximum reverse voltage of 1200 V and average rectified current of 28 A, available in TO-247AD package. 

Features:

  • International standard packages JEDEC TO-247 AD and TO-268 AA surface mountable
  • For single and three phase bridge configuration
  • Planar passivated chips
  • Epoxy meets UL 94V-0 flammability classification
  • Version AR isolated and
  • UL registered E153432
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$91.20
USD
Quantity
Unit Price
30
$3.04
90
$3.00
150
$2.98
300
$2.95
600+
$2.90