text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP8-08AS-TUB

DSP8-08AS Series 800 V 11 A Surface Mount Phase Leg Rectifier Diode - TO-263AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSP8-08AS-TUB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Forward Voltage: 1.16V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Peak Current-Max: 120A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The DSP8-08AS is a Phase Leg Rectifier Diode with maximum reverse voltage of 800 V and average rectified current of 11 A, available in TO-263AA package. 

Features:

  • International standard packages JEDEC TO-220 AB and TO-263 AA surface mountable
  • For single and three phase bridge configuration
  • Planar passivated chips
  • Epoxy meets UL 94V-0 flammability classification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$80.00
USD
Quantity
Unit Price
50
$1.60
150
$1.58
250
$1.57
500
$1.56
1,000+
$1.53
Product Variant Information section