text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD20H100SB-TR

Diode FERD (Field Effect Rectifier Diode) 100V 20A Surface Mount DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FERD20H100SB-TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 20A
Forward Voltage: 0.705V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 140µA
Average Forward Current-Max: 20A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
5,000+
$0.29
Product Variant Information section