text.skipToContent text.skipToNavigation

Manufacturer Part #

GBO25-12NO1

GBO25 Series 25 A 1200 V Standard Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Littelfuse - IXYS GBO25-12NO1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Forward Voltage: 1.17V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 1.5mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
16
Multiple Of:
64
Total
$114.56
USD
Quantity
Unit Price
1
$7.24
5
$7.16
30
$7.07
100
$7.01
300+
$6.90
Product Variant Information section