text.skipToContent text.skipToNavigation

Manufacturer Part #

GP15M-E3/54

GP15M Series 1000 V 1.5 A Through Hole Glass Passivated Rectifier - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GP15M-E3/54 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 3.5µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 1.5A
Peak Current-Max: 50A
Operating Temp Range: -65°C to +175°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,040.00
USD
Quantity
Unit Price
4,000+
$0.42
Product Variant Information section