text.skipToContent text.skipToNavigation

Manufacturer Part #

GS1A-LTP

GS1A Series 1 A 50 V Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Micro Commercial Components GS1A-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
547,500
USA:
547,500
1,732,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$208.50
USD
Quantity
Unit Price
7,500
$0.0278
15,000
$0.0274
22,500
$0.0271
30,000
$0.0269
37,500+
$0.0264
Product Variant Information section