text.skipToContent text.skipToNavigation

Manufacturer Part #

GS1ME-TP

GS1M Series 1000 V 1 A Low Thermal Resistance SMT Silicon Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Micro Commercial Components GS1ME-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The GS1ME-TP is a low thermal resistance silicon rectifier with 1 Amp average foward current.

Features:

  • High Temp Soldering: 260°C for 10 Seconds At Terminals
  • Low Thermal Resistance
  • Lead Free Finish/RoHS Compliant
  • Easy pick and place 
  • Epoxy meets UL94V-0 flammablity rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • Maximum Resistance; 15°C/W Junction To Lead

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
264,000
USA:
264,000
3,258,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.20
USD
Quantity
Unit Price
6,000
$0.0172
18,000
$0.0168
24,000
$0.0167
60,000
$0.0164
90,000+
$0.016
Product Variant Information section