text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5551

JANTX Series 400 V 5 A Axial Voidless Hermetically Sealed Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Microchip JANTX1N5551 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 5A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.46
USD
Quantity
Unit Price
1
$5.46
10
$5.39
30
$5.34
75
$5.30
200+
$5.23
Product Variant Information section