text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1A-E3/61T

RS1A Series 50 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS1A-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The RS1A-E3/61T is a Fast switching rectifier with average rectified forward current of 1 A and reverse voltage of 50 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Fast switching rectification of power supply
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and telecommunication
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
7200
Multiple Of:
1800
Total
$252.00
USD
Quantity
Unit Price
1,800
$0.0358
5,400
$0.035
18,000
$0.034
36,000
$0.0335
72,000+
$0.0325
Product Variant Information section