
Manufacturer Part #
S1AB-13-F
S1AB Series 50 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AA
Product Specification Section
Diodes Incorporated S1AB-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated S1AB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 50V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 30A |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0309
9,000
$0.0301
12,000
$0.0299
30,000
$0.0293
45,000+
$0.0286
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount