text.skipToContent text.skipToNavigation

Manufacturer Part #

S1BHE3_A/H

S1B Series 100 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S1BHE3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Peak Current-Max: 40A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7200
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$409.68
USD
Quantity
Unit Price
1,800
$0.0589
5,400
$0.0573
7,200
$0.0569
18,000
$0.0557
27,000+
$0.0544
Product Variant Information section