text.skipToContent text.skipToNavigation

Manufacturer Part #

S1GFL

S1GFL Series 400 V 1 A Surface Mount General Purpose Rectifier - SOD-123F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
onsemi S1GFL - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
387,000
USA:
387,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.50
USD
Quantity
Unit Price
3,000
$0.0635
6,000
$0.0624
9,000
$0.0618
12,000
$0.0613
15,000+
$0.0599
Product Variant Information section