text.skipToContent text.skipToNavigation

Manufacturer Part #

S1MSWFQ-7

S1MSWFQ Series 1 A 1000 V Surface Mount Standard Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated S1MSWFQ-7 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 1µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 6pF
Average Forward Current-Max: 1A
Peak Current-Max: 25A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.70
USD
Quantity
Unit Price
3,000
$0.0799
6,000
$0.0785
9,000
$0.0777
12,000
$0.0771
15,000+
$0.0753
Product Variant Information section