text.skipToContent text.skipToNavigation

Manufacturer Part #

S2MA-13-F

S2MA Series 1000 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Diodes Incorporated S2MA-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The S2MA-13-F is a part of S2MA Series 1000 V 1.5 A Surface Mount Glass Passivated Rectifier. It has an operating and storage temperature Range of -65 to +150 °C and it is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop and High Current Capability
  • Surge Overload Rating to 50 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
125,000
Singapore:
125,000
40,000
Factory Stock:Factory Stock:
1,150,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$258.00
USD
Quantity
Unit Price
5,000
$0.0516
10,000
$0.0508
20,000
$0.05
25,000
$0.0497
75,000+
$0.0482
Product Variant Information section