text.skipToContent text.skipToNavigation

Manufacturer Part #

S3A-E3/9AT

50 V 3A Surface Mount Diode - DO-214AB (SMC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S3A-E3/9AT - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 60pF
Peak Current-Max: 100A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$312.20
USD
Quantity
Unit Price
3,500
$0.0892
7,000
$0.0877
10,500
$0.0868
14,000
$0.0862
17,500+
$0.0842
Product Variant Information section